What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS73615DRBT

Cap-free, NMOS, 400MA Ldo Reg W/reverse Current Protectio<az
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73615DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Augswan

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73615DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.585
Stock
154,057
426,036
Authorized Distributors
3
3
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
-
1.5 V
Output Current
400 mA
400 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS736125DRBR
Cap-Free, NMOS, 400mA Low-Dropout Regulator with Reverse Current Protection
Texas InstrumentsTPS73619DRBR
Cap-Free, NMOS, 400mA Low-Dropout Regulator with Reverse Current Protection
Texas InstrumentsTPS736125DRBT
Single Output LDO, 400mA, Fixed(1.25), Cap free, Low Noise, Reverse Current Protection 8-SON -40 to 85
Linear Voltage Regulator, Ultra LDO, Dual Rail, 400 mA 1.5V
Analog DevicesMAX8902BATA+T
Adjustable Positive LDO Regulator, 0.6V Min, 5.3V Max, 0.12V Dropout, BICMOS, PDSO8
Analog DevicesMAX8902AATA+T
Low-Noise, Low-Dropout, High-PSRR, 500mA Linear Regulators in a 2mm x 2mm TDFN Package

Descriptions

Descriptions of Texas Instruments TPS73615DRBT provided by its distributors.

CAP-FREE, NMOS, 400MA LDO REG W/REVERSE CURRENT PROTECTIO<AZ
TPS73615 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1mm 400mA 2.5W
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:75mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:400mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.