Texas Instruments TPS73515DRBT

500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73515DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet27 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages14 years ago
Datasheet27 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-1.38%

CAD Models

Download Texas Instruments TPS73515DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.313
$ 1.073
$ 1.073
Stock
1,101,292
2,398,196
2,398,196
Authorized Distributors
5
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.5 V
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
500 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73512DRBT
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS73525DRBT
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS73525DRBR
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC
LDO Regulator 500mA 3.3V Shutdown DFN8EP | Microchip Technology Inc. MCP1725-3302E/MC

Descriptions

Descriptions of Texas Instruments TPS73515DRBT provided by its distributors.

500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
LDO Regulator Pos 1.5V 0.5A 8-Pin VSON EP T/R
Ldo Regulator With 1.5V Output Voltage
500mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator | IC REG LINEAR 1.5V 500MA 8SON
1.5 V FIXED POSITIVE LDO REGULATOR PDSO8
IC REG LINEAR 1.5V 500MA 8-SON
66dB~22dB(100Hz~100kHz) 65μA positive electrode Fixed 500mA 1 1.5V 2.7V 1.5V 6.5V 500mV@ 500mA 0.005%/mA(Typ) 0.02(Typ) SON SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.