Texas Instruments TPS73233DCQR

LDO Regulator Pos 3.3V 0.25A 6-Pin(5+Tab) SOT-223 T/R
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73233DCQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

HQonline

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-5.55%

CAD Models

Download Texas Instruments TPS73233DCQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
$ 1.416
Stock
389,937,840
255,592
Authorized Distributors
5
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
250 mA
250 mA
Dropout Voltage
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
6
6
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73225DCQ
LDO Regulator Pos 2.5V 0.25A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS73201DCQR
LDO Regulator Pos 1.2V to 5.5V 0.25A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS73218DCQR
LDO VOLTAGE REGULATOR, 1.8V, 250mA, SOT-223-6, FULL REEL
MCP1824 Series 300 mA 3.3 V Fixed Output SMT LDO Regulator - SOT-223-5
LDO Regulator Pos 0.8V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
LDO Regulator Pos 2.5V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TPS73233DCQR provided by its distributors.

LDO Regulator Pos 3.3V 0.25A 6-Pin(5+Tab) SOT-223 T/R
250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
58dB~37dB(100Hz~10kHz) 550μA positive electrode Fixed 250mA 1 3.3V 1.7V 3.3V 5.5V 150mV@ 250mA 0.002%/mA(Typ) 0.01(Typ) SOT-223-6 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
LDO, FIXED, 3.3V, 0.25A, SOT-223-6; Type de sortie: Fixe; Tension, entrée min.: 1.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Cou
Ldo, Fixed, 3.3V, 0.25A, Sot-223-6; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73233DCQR
LDO, FIXED, 3.3V, 0.25A, SOT-223-6; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250mA; Dropout Voltage Vdo:40mV; LDO Regulator Case Style:SOT-223; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 250mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.