Texas Instruments TPS73225DCQ

LDO Regulator Pos 2.5V 0.25A 6-Pin(5+Tab) SOT-223 Tube
$ 1.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73225DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Augswan

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73225DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.688
$ 1.65
Stock
238,272
291,408
Authorized Distributors
3
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
250 mA
250 mA
Dropout Voltage
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
6
6
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73218DCQR
LDO VOLTAGE REGULATOR, 1.8V, 250mA, SOT-223-6, FULL REEL
Texas InstrumentsTPS73218DCQ
LDO Regulator Pos 1.8V 0.25A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS73201DCQ
LDO Regulator Pos 1.2V to 5.5V 0.25A 6-Pin (5+Tab) SOT-223 Tube
LDO Regulator Pos 2.5V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
LDO Regulator Pos 0.8V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
LDO Regulator Pos 3V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments TPS73225DCQ provided by its distributors.

LDO Regulator Pos 2.5V 0.25A 6-Pin(5+Tab) SOT-223 Tube
250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
TPS73225 Tube Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 40mV 1.8mm 250mA 2.22W
58dB~37dB(100Hz~10kHz) 550μA positive electrode Fixed 250mA 1 2.5V 1.7V 2.5V 5.5V 150mV@ 250mA 0.002%/mA(Typ) 0.01(Typ) SOT-223-6 SMD mount 6.5mm*3.5mm*1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.