Texas Instruments TPS73233DCQ

LDO Regulator Pos 3.3V 0.25A 6-Pin(5+Tab) SOT-223 Tube
$ 1.416
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73233DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Augswan

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73233DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.416
$ 1.185
Stock
255,592
389,937,840
Authorized Distributors
4
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
250 mA
250 mA
Dropout Voltage
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
6
6
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73225DCQ
LDO Regulator Pos 2.5V 0.25A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS73201DCQR
LDO Regulator Pos 1.2V to 5.5V 0.25A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS73218DCQR
LDO VOLTAGE REGULATOR, 1.8V, 250mA, SOT-223-6, FULL REEL
MCP1824 Series 300 mA 3.3 V Fixed Output SMT LDO Regulator - SOT-223-5
LDO Regulator Pos 0.8V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
LDO Regulator Pos 2.5V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TPS73233DCQ provided by its distributors.

LDO Regulator Pos 3.3V 0.25A 6-Pin(5+Tab) SOT-223 Tube
250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
58dB~37dB(100Hz~10kHz) 550μA Positive Fixed 250mA 1Ch 3.3V 1.7V 3.3V 5.5V 150mV@250mA 0.002%/mA(Typ) 0.01(Typ) SOT-223-6 SMD 6.5mm × 3.5mm × 1.6mm
TPS73233 Tube Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 40mV 1.8mm 250mA 2.22W
Output Type:fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250Ma; Dropout Voltage Vdo:40Mv; No. Of Pins:6Pins Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73233DCQ.