Texas Instruments TPS73218DCQ

LDO Regulator Pos 1.8V 0.25A 6-Pin(5+Tab) SOT-223 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73218DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Augswan

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TPS73218DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.24
Stock
174,605
264,094
264,094
Authorized Distributors
0
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
40 mV
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73233DCQR
LDO Regulator Pos 3.3V 0.25A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS73201DCQR
LDO Regulator Pos 1.2V to 5.5V 0.25A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS73233DCQ
LDO Regulator Pos 3.3V 0.25A 6-Pin(5+Tab) SOT-223 Tube
LDO Regulator Pos 0.8V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
LDO Regulator Pos 0.8V to 5V 0.3A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R
MCP1824 Series 300 mA 3.3 V Fixed Output SMT LDO Regulator - SOT-223-5

Descriptions

Descriptions of Texas Instruments TPS73218DCQ provided by its distributors.

LDO Regulator Pos 1.8V 0.25A 6-Pin(5+Tab) SOT-223 Tube
250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
58dB~37dB(100Hz~10kHz) 550μA positive electrode fixed 250mA 1 1.8V 1.7V 1.8V 5.5V 150mV@ 250mA 0.002 %/mA 0.01%/V SOT-223-6 SMD mount 6.5mm*3.5mm*1.6mm
TPS73218 Tube Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 40mV 1.8mm 250mA 2.22W
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.