Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS73215DBVTG4

Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73215DBVTG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

CAD Models

Download Texas Instruments TPS73215DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.179
$ 1.179
Stock
23,416
5,088,767
5,088,767
Authorized Distributors
0
4
4
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
150 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Related Parts

Texas InstrumentsTPS73216DBVT
LDO Regulator Pos 1.6V 0.25A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73216DBVTG4
LDO Regulator Pos 1.6V 0.25A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73218DBVT
Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125
STMicroelectronicsLDK120M08R
LDK120 Series 200 mA 0.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5
Analog DevicesMAX1983EUT+T
LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R
Analog DevicesMAX1982EUT+T
S08 S08 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH 44-LQFP (10x10)

Descriptions

Descriptions of Texas Instruments TPS73215DBVTG4 provided by its distributors.

Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125
LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 1.5V, 0.15V Dropout, BICMOS, PDSO5
Ic,Volt Regulator,Fixed,+1.5V,Bicmos,Tsop,5Pin,Plastic
CAP-FREE, NMOS, 250MA LDO REG W/REVERSE CURRENT PROTECTIO<AZ
IC REG LINEAR 1.5V 250MA SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.