Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS73201DBVR

LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73201DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Upverter

Augswan

element14 APAC

LCSC

Inventory History

3 month trend:
+17.58%

CAD Models

Download Texas Instruments TPS73201DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 0.827
$ 0.827
Stock
4,710,621
1,375,341
1,375,341
Authorized Distributors
2
4
4
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.5 V
-
-
Output Current
250 mA
-
-
Dropout Voltage
40 mV
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS73201QDBVRQ1
LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73250DBVR
LDO Regulator Pos 5V 0.25A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73225DBVR
LDO Regulator Pos 2.5V 0.25A 5-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,VS 1.4 TO 6V, PD 250MW, VO 1.2V, VN 30UV
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,5V;300MA;ACCURACY,0.4%;SOT23-5
STMicroelectronicsLDK130M10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS73201DBVR provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R
58dB~37dB(100Hz~10kHz) 550μA positive electrode Adjustable 250mA 1 1.2V 1.7V 5.5V 5.5V 150mV@ 250mA 249mA 0.01(Typ) SOT-23-5 SMD mount,glue mount 1.45mm(height)
TPS73201 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 40mV 1.45mm 250mA 560mW
LDO, ADJ, 1.2V TO 5.5V, 0.25A, SOT-23-5; Output Type: Adjustable; Input Voltage Min: 1.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adju; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73201DBVR .
  • TPS73201DBVR.