Texas Instruments TPS73125DBVT

Texas Instruments LDO Regulator 5.5V Out 150mA Single SOT-23 5-Pin
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73125DBVT.

Inventory History

3 month trend:
+76.28%

CAD Models

Download Texas Instruments TPS73125DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.834
$ 1.21
Stock
1,379,014
176,956
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
150 mA
150 mA
Dropout Voltage
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS73118DBVR
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 0.15A SOT23-5
Texas InstrumentsTPS73118DBVT
LDO VOLTAGE REGULATOR, 1.8V, 150mA, 5-SOT-23, FULL REEL
Texas InstrumentsTPS73130DBVR
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
NCP4586 Series 150 mA 3 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
STMicroelectronicsLD39015M25R
LD39015: 2.5 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5
STMicroelectronicsLD39015M18R
LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS73125DBVT provided by its distributors.

Texas Instruments LDO Regulator 5.5V Out 150mA Single SOT-23 5-Pin
Cap-Free, NMOS, 150mA Low Dropout Regulator with Reverse Current Protection
150-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
Fixed Positive LDO Regulator, 2.5V, 0.1V Dropout, BICMOS, PDSO5
LDO, REG, 5.5VIN, 2.5V, 0.15A, 5SOT23
IC REG LINEAR 2.5V 150MA SOT23-5
Low voltage differential Regulator (LDO)
Texas Instruments TPS73125DBVT
Ldo, Reg, 5.5Vin, 2.5V, 0.15A, 5Sot23; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS TPS73125DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73125DBVT .
  • TPS73125DBVT.