Texas Instruments TPS7250QDR

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7250QDR.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet10 pages27 years ago

Arrow Electronics

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+147%

CAD Models

Download Texas Instruments TPS7250QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.28
$ 4.638
Stock
548,908
226,124
Authorized Distributors
5
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5 V
5 V
Min Output Voltage
5 V
5 V
Output Voltage
5 V
5 V
Output Current
250 mA
250 mA
Dropout Voltage
190 mV
190 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
5.41 V
5.41 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS7233QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7201QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
NCV8518B Series 5 V 250 mA SMT Low Dropout Linear Regulator - SOIC-8
NCV8508B Series 250 mA 5 V LDO Regulator with Watchdog and Reset - SOIC-8EP
Lead Free Positive GULL WING 2008 voltage regulator linear 150C 250mA 4.9mm 425mV
Texas InstrumentsTPS76633DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7250QDR provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Op Amp, 60dB~50dB(120Hz) 225μA Fixed + 250mA 1Ch 5V 5.41V 5V 10V 1.1V@250mA 79mV 28mV SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
TPS7250 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 190mV 1.75mm 250mA 725mW
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 10 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.