Texas Instruments TPS7230QD

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7230QD.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet10 pages27 years ago

DigiKey

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7230QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
$ 0.482
Stock
199,581
220,822
Authorized Distributors
2
2
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
-
Max Output Voltage
3 V
-
Min Output Voltage
3 V
-
Output Voltage
3 V
3 V
Output Current
250 mA
250 mA
Dropout Voltage
390 mV
185 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
-
Min Input Voltage
3.96 V
3.96 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7233QD
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7225QD
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150
Texas InstrumentsTPS7225QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150

Descriptions

Descriptions of Texas Instruments TPS7230QD provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150
60dB~50dB(120Hz) 225μA positive electrode Fixed 250mA 1 3V 3.96V 3V 10V 1.1V@ 250mA 60mV 27mV SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:3V; Output Current Max:250mA; Dropout Voltage, Vdo:390mV; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.