Texas Instruments TPS7225QDR

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7225QDR.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet10 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7225QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 4.808
Stock
180,156
220,430
Authorized Distributors
3
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
250 mA
250 mA
Dropout Voltage
560 mV
560 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
3.65 V
3.65 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7225QDR.

Related Parts

Texas InstrumentsTPS76625D
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC
Texas InstrumentsTPS7230QD
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150
Texas InstrumentsTPS76625DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC

Descriptions

Descriptions of Texas Instruments TPS7225QDR provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150
60dB~50dB(120Hz) 225μA positive electrode Fixed 250mA 1 2.5V 3.65V 2.5V 10V 1.1V@ 250mA 41 mV 27mV SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:560mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.