Texas Instruments TPS7230QDR

3V Fixed Positive Ldo Regulator, 0.9V Dropout, PDSO8, Green, Plastic, SOIC-8
$ 0.482

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7230QDR.

Sierra IC

Datasheet34 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.482
$ 3.95
Stock
220,107
190,595
Authorized Distributors
2
2
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Max Output Voltage
-
3 V
Min Output Voltage
-
3 V
Output Voltage
3 V
3 V
Output Current
250 mA
250 mA
Dropout Voltage
185 mV
390 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
-
8
Min Input Voltage
3.96 V
3.96 V
Max Input Voltage
10 V
10 V

Descriptions

Descriptions of Texas Instruments TPS7230QDR provided by its distributors.

3V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PDSO8, GREEN, PLASTIC, SOIC-8
IC REG LINEAR FIXED LDO REG / Linear Voltage Regulator IC Output
LDO Regulator Pos 3V 0.25A 8-Pin SOIC T/R
300μA positive electrode Fixed 250mA 3.96V 3V 10V 185mV@ 100mA,502mV@ 250mA 60mV 27mV SOP SMD mount 4.9mm*3.91mm*1.58mm
LOW DROPOUT (LDO) VOLTAGE REGULATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.