Texas Instruments TPS7201QD

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 5.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7201QD.

Arrow Electronics

Datasheet42 pages15 years ago

Texas Instruments

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7201QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.106
$ 5.1
Stock
317,018
254,663
Authorized Distributors
5
4
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable
Number of Regulators
1
1
Max Output Voltage
9.75 V
9.75 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
9.75 V
1.2 V
Output Current
250 mA
250 mA
Dropout Voltage
190 mV
190 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
3 V
3 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7201QD.

Related Parts

Texas InstrumentsTPS76601DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC
Texas InstrumentsTPS76601D
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC
Texas InstrumentsTPS76601DG4
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC

Descriptions

Descriptions of Texas Instruments TPS7201QD provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator Pos 1.2V to 9.75V 0.25A 8-Pin SOIC Tube
85dB~50dB(10Hz~1MHz) 80μA positive electrode Adjustable 250mA 1 1.2V 3V 9.75V 10V 200mV@ 350mA 27mV 23mV SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
TPS7201 Tube Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 190mV 1.75mm 250mA 725mW
Output Type:Adjustable; Input Voltage Min:3V; Input Voltage Max:10V; Output Voltage Min:1.2V; Output Voltage Max:9.75V; Output Current Max:250Ma; Dropout Voltage Typ @ Current:190Mv; Ic Case/Package:Soic; No. Of Pins:8Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7201QD.
V REG, LDO ADJ, SMD, 7201, SOIC8; Voltage regulator type:LDO; Voltage, input max:10V; Voltage, output max:9.75V; Current, output max:0.25A; Voltage, dropout:0.19V; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:7201; Case style:SOIC; IC Generic number:7201; Pins, No. of:8; Tolerance, operating voltage +:2%; Voltage, input min:1V; Voltage, output:9.75V; Voltage, output min:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7201QD.