Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS76601DG4

LDO Regulator Pos 1.25V to 5.5V 0.25A 8-Pin SOIC Tube
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76601DG4.

Texas Instruments

Datasheet24 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Farnell

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS76601DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.275
$ 1.275
Stock
159,937
163,437,544
163,437,544
Authorized Distributors
1
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
140 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS76650DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC
Texas InstrumentsTPS76615DR
63dB(1kHz) 50¦ÌA Fixed 250mA 1 1.5V 2.7V 1.5V 10V 0.5 % 0.01%/V SOIC-8 , 4.9mm*3.91mm*1.58mm
Texas InstrumentsTPS76650D
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC

Descriptions

Descriptions of Texas Instruments TPS76601DG4 provided by its distributors.

LDO Regulator Pos 1.25V to 5.5V 0.25A 8-Pin SOIC Tube
TPS76601 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 140mV 1.75mm 250mA 904mW
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 3 %; Maximum Output Voltage-1: 5.5 V;
V REG, LDO 0.25A ADJ, 76601, SOIC8; Output Type: Adjustable; Input Voltage Min: 2.7V; Input Voltage Max: 10V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 5.5V; Output Current: 250mA; Dropout Voltage Vdo: 140mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 3%; Base Number: 76601; IC Generic Number: 76601; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 3%; Output Current Max: 0.25A; Output Voltage Adjustable Range: 1.25V to 5.5V; Output Voltage Max: 5.5V; Output Voltage Min: 1.2V; Primary Input Voltage: 10V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76601DG4 .