Texas Instruments TPS76601D

250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC
$ 1.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76601D.

Newark

Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet24 pages13 years ago

Texas Instruments

element14

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS76601D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.371
$ 1.275
$ 1.275
Stock
702,598
1,078,439
1,078,439
Authorized Distributors
4
5
5
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS76633D
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsTPS76650DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC
Texas InstrumentsTPS76630D
IC REG LINEAR 3V 250MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC

Descriptions

Descriptions of Texas Instruments TPS76601D provided by its distributors.

250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC
Low Dropout (Ldo) Voltage Regulator Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76601D.
LDO Regulator Pos 1.25V to 5.5V 0.25A 8-Pin SOIC Tube
63dB(1kHz) 50μA positive electrode Adjustable 250mA 1 1.25V 2.7V 5.5V 10V 0.5%(Typ) 0.01(Typ) SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC REG LIN POS ADJ 250MA 8-SOIC
LOW DROPOUT (LDO) VOLTAGE REGULATOR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76601D.