Texas Instruments TPS72018DRVR

350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72018DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

HQonline

Arrow Electronics

Inventory History

3 month trend:
-45.93%

CAD Models

Download Texas Instruments TPS72018DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.56
$ 0.56
Stock
451,643
1,383,223
1,383,223
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
350 mA
350 mA
350 mA
Dropout Voltage
110 mV
110 mV
110 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
6
5
5
Min Input Voltage
1.1 V
1.1 V
1.1 V
Max Input Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS72018YZUR
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable
Texas InstrumentsTPS72018YZUT
Active Lead Free Positive BALL Linear Voltage Regulator IC -40C~125C TJ 403mW 300mA 625mum
Texas InstrumentsTPS72015DRVR
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.8 V, Auto-discharge
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.05V non-Active Discharge
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V non-Active Discharge

Descriptions

Descriptions of Texas Instruments TPS72018DRVR provided by its distributors.

350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable
Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, BICMOS, PDSO6
LDO Regulator Pos 1.8V 0.35A 6-Pin WSON EP T/R
Switching Controllers Wide Input Sync Buck src/sink w/prebias
Fixed Regulator, +350mA, 1.8V~4.5V, 2.2V, 38μA, 85dB~50dB(10Hz~1MHz), 200mV@350mA, WSON-6, SMD, 750μm H
IC REG LINEAR 1.8V 350MA 6WSON / Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2)
Low voltage differential Regulator (LDO)
TPS720 350MA ULTRA-LOW-VIN, RF L
IC REG LINEAR 1.8V 350MA 6-WSON
TPS72018 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 110mV 800mum 300mA 1.58W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.