Texas Instruments TPS72015DRVR

350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72015DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS72015DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.779
$ 0.779
Stock
523,170
321,466
321,466
Authorized Distributors
5
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.5 V
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
350 mA
350 mA
350 mA
Dropout Voltage
110 mV
110 mV
110 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Case/Package
-
-
-
Number of Pins
6
6
6
Min Input Voltage
1.1 V
1.1 V
1.1 V
Max Input Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS72015YZUR
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsTPS72015YZUT
LDO VOLTAGE REGULATOR, 1.5V, 350mA, DSBGA-5, FULL REEL
Texas InstrumentsTPS72012DRVR
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.05V non-Active Discharge
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V non-Active Discharge
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.15V Output Active Discharge

Descriptions

Descriptions of Texas Instruments TPS72015DRVR provided by its distributors.

350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable
TPS72015 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 110mV 800mum 300mA 1.58W
85dB~50dB(10Hz~1MHz) 38μA positive electrode Fixed 350mA 1 1.5V 1.1V 1.5V 4.5V 200mV@ 350mA -15uV/mA(Typ) 16uV/V(Typ) SON SMD mount,glue mount 750μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.