Texas Instruments TPS72018YZUT

350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72018YZUT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Datasheet25 pages14 years ago
Datasheet5 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS72018YZUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.707
$ 0.546
$ 0.546
Stock
329,475
353,501
353,501
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
350 mA
350 mA
350 mA
Dropout Voltage
110 mV
110 mV
110 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
5
6
6
Min Input Voltage
1.1 V
1.1 V
1.1 V
Max Input Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS72018DRVT
350mA Ultra-Low-Vin, RF Low-Dropout (LDO) Linear Regulator With Bias Pin 6-WSON -40 to 125
Texas InstrumentsTPS72018DRVR
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable
Texas InstrumentsTPS72013YZUT
350mA Ultra-Low-Vin, RF Low-Dropout (LDO) Linear Regulator With Bias Pin 5-DSBGA -40 to 125
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.8 V, Auto-discharge
Analog DevicesADP130AUJZ-1.2-R7
350 mA, Low VIN, Low Quiescent Current, CMOS Linear Regulator
Analog DevicesADP130AUJZ-1.8-R7
350 mA, Low VIN, Low Quiescent Current, CMOS Linear Regulator

Descriptions

Descriptions of Texas Instruments TPS72018YZUT provided by its distributors.

350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
LDO Regulator Pos 1.8V 0.35A 5-Pin DSBGA T/R
IC REG LINEAR 1.8V 350MA 5-DSBGA
85dB~50dB(10Hz~1MHz) 38μA positive electrode fixed 350mA 1 1.8V 1.1V 1.8V 4.5V 200mV@ 350mA - 15 uV/mA 16 uV/V DSBGA-5 SMD mount 1.57mm*1.2mm*550μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.