Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS7150QPWR

IC REG LINEAR 5V 500MA 20TSSOP Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
$ 0.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7150QPWR.

Texas Instruments

Datasheet40 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7150QPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 1.564
Stock
284,674
219,987
Authorized Distributors
2
2
Min Input Voltage
5.33 V
5.33 V
Max Input Voltage
10 V
10 V
Polarity
-
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
500 mA
500 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
20
20

Related Parts

Texas InstrumentsTPS7350QPWR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125
Texas InstrumentsTLV2217-25PWR
500-mA, 12-V, low-dropout voltage regulator 20-TSSOP 0 to 125
Texas InstrumentsTLV2217-33PWR
500-mA, 12-V, low-dropout voltage regulator 20-TSSOP 0 to 125
Texas InstrumentsTLV2217-25PW
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC 0C~125C 500mA 6.5mm 500mV
Texas InstrumentsTL-SCSI285PWR
IC REG LIN 2.85V 500MA 20TSSOP Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP

Descriptions

Descriptions of Texas Instruments TPS7150QPWR provided by its distributors.

IC REG LINEAR 5V 500MA 20TSSOP Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
55dB~52dB(120Hz) 350μA positive electrode Fixed 500mA 1 5V 5.33V 5V 10V 230mV@ 500mA 65 mV 25mV TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:146mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.