Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2217-25PW

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC 0C~125C 500mA 6.5mm 500mV
$ 0.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2217-25PW.

Texas Instruments

Datasheet16 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.631
$ 1.541
Stock
166,714
231,579
Authorized Distributors
2
3
Min Input Voltage
3 V
3 V
Max Input Voltage
12 V
12 V
Polarity
-
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
500 mA
500 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
20
20

Related Parts

Texas InstrumentsTLV2217-33PWR
500-mA, 12-V, low-dropout voltage regulator 20-TSSOP 0 to 125
Texas InstrumentsTPS7150QPWR
IC REG LINEAR 5V 500MA 20TSSOP Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP

Descriptions

Descriptions of Texas Instruments TLV2217-25PW provided by its distributors.

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC 0C~125C 500mA 6.5mm 500mV
62dB(120Hz) 190μA positive electrode Fixed 500mA 1 2.5V 3V 2.5V 12V 500mV@ 500mA 23mV 12mV TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 20; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 2 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:500mV; No. of Pins:20; Operating Temperature Range:0°C to +125°C; Output Current:500mA; Input Voltage Primary Max:12V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.