Texas Instruments TPS70702PWP

LDO Regulator Pos 1.22V to 5.5V 0.25A/0.125A 20-Pin HTSSOP EP Tube
$ 3.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70702PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS70702PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.088
$ 2.021
Stock
217,129
239,650
Authorized Distributors
2
1
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
2
2
Max Output Voltage
5.5 V
-
Min Output Voltage
1.22 V
-
Output Voltage
5.5 V
5.5 V
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
60 dB
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70702PWP.

Related Parts

Texas InstrumentsTPS70802PWP
LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS70102PWP
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70102PWPR
LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS70702PWP provided by its distributors.

LDO Regulator Pos 1.22V to 5.5V 0.25A/0.125A 20-Pin HTSSOP EP Tube
250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Voltage Reference, Adjustable, Positive, 2-Ch, 1.22V-6V, 250mA/125mA, 60dB(1kHz), 230μA, 140mV@250mA, -1mV, 0.01%, HTSSOP-20, SMD, 6.5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.