Texas Instruments TPS70702PWPR

250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
$ 2.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70702PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS70702PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.021
$ 3.088
Stock
240,724
220,925
Authorized Distributors
1
2
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
2
2
Max Output Voltage
-
5.5 V
Min Output Voltage
-
1.22 V
Output Voltage
5.5 V
5.5 V
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
60 dB
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70702PWPR.

Related Parts

Texas InstrumentsTPS70748PWP
250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70745PWP
250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70751PWPR
250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS70702PWPR provided by its distributors.

250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
LDO Regulator Pos 1.22V to 5.5V 0.25A/0.125A 20-Pin HTSSOP EP T/R
Power Supply Support Circuit, Adjustable, 2 Channel, +3.135V, PDSO20
60dB(1kHz) 230¦ÌA Adjustable 250mA,125mA 2 1.22V 2.7V 5.5V 6V 140mV@ 250mA,- 1mV 0.01% HTSSOP-20 , 1.05mm
IC REG LINEAR POS ADJ 20-HTSSOP
Dual Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.22V to 5.5V; Dropout Voltage, Vdo:83mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Input Voltage Primary Max:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.