Texas Instruments TPS70102PWPR

LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP T/R
$ 4.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70102PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages13 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet21 pages26 years ago

Augswan

Newark

Inventory History

3 month trend:
-56.65%

CAD Models

Download Texas Instruments TPS70102PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.783
$ 6.11
$ 6.11
Stock
272,022
335,944
335,944
Authorized Distributors
2
1
1
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
2
2
2
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
-
-
-
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS70802PWP
LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS70251PWP
LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS70151PWPR
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS70102PWPR provided by its distributors.

LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP T/R
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
60dB(1kHz) 190μA Positive Adjustable 500mA 250mA 2 1.22V 2.7V 5.5V 6V 280mV@500mA 1mV 0.01% HTSSOP-20 SMD Adhesive Mount 6.5mm × 4.4mm × 1.15mm
TPS70102 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.2mm 500mA 4.115W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.