Texas Instruments TPS70802PWP

LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP Tube
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70802PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago
Datasheet21 pages26 years ago

Farnell

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS70802PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 2.205
$ 2.205
Stock
279,898
250,310
250,310
Authorized Distributors
3
2
2
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
2
2
2
Max Output Voltage
5.5 V
-
-
Min Output Voltage
1.22 V
-
-
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
250 mA
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
50 dB
-
-
Case/Package
HTSSOP EP
-
-
Number of Pins
20
20
20
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70802PWP.

Related Parts

Texas InstrumentsTPS70102PWPR
LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP T/R
Texas InstrumentsTPS70848PWP
250-mA, dual-channel low-dropout voltage regulator with power good & independent enable
Texas InstrumentsTPS70858PWP
LDO Regulator Pos 2.5V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS70802PWP provided by its distributors.

LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP Tube
The TPS708xx is a low-dropout voltage regulator with integrated SVS (RESETEN1EN2EN1EN2RESETRESETRESETRESET(MR)MRRESETMRMR
60dB(1KHz),50dB(1kHz) 230μA positive electrode Adjustable 250mA,125mA 2 1.22V 2.7V 5.5V 6V 140mV@ 250mA,- 1mV 0.01(Typ) HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
DUAL ADJ LDO 20-HTSSOP; Dropout voltage:0.083V; No. of Outputs:2; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Max Adjustable Output voltage:1.22V; Case Style:HTSSOP; Base Number:70802; Max Input Voltage:6V; Max ;RoHS Compliant: Yes
The TPS708xx is a low-dropout voltage regulator with integrated SVS (RESET, POR, or power on reset) and power good (PG) functions. These devices are capable of supplying 250 mA and 125 mA by regulator 1 and regulator 2 respectively. Quiescent current is typically 190 uA at full load. Differentiated features, such as accuracy, fast transient response, SVS supervisory circuit (power on reset), manual reset input, and independent enable functions provide a complete system solution.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70802PWP.