Texas Instruments TPS70251PWPR

LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP T/R
$ 4.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70251PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet21 pages26 years ago

Augswan

HQonline

CAD Models

Download Texas Instruments TPS70251PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.375
$ 5.694
Stock
339,469
335,340
Authorized Distributors
1
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
1.8 V
3.3 V
Output Current
-
-
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Descriptions

Descriptions of Texas Instruments TPS70251PWPR provided by its distributors.

LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP T/R
60dB(1KHz),50dB(1kHz) 190¦ÌA Fixed 500mA,250mA 2 3.3V 2.7V 3.3V,1.8V 6V 280mV@ 500mA,- 1mV 0.01% HTSSOP-20 , 6.5mm*4.4mm*1.15mm
DUAL-OUTPUT, LOW DROPOUT VOLTAGE REGULATORS WITH INTEGRATED SVS FOR SPLIT VOLTAGE SYSTEMS | IC REG LINEAR 3.3V/1.8V 20HTSSOP
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:170mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.