Texas Instruments TPS70245PWPR

LDO Regulator Pos 1.2V3.3V 0.5A/0.25A 20-Pin HTSSOP EP T/R
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70245PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet21 pages26 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-22.42%

CAD Models

Download Texas Instruments TPS70245PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.9
$ 5.563
Stock
160,237
229,878
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
1.2 V
-
Output Current
-
-
Dropout Voltage
170 mV
-
Power Supply Rejection Ratio (PSRR)
-
50 dB
Case/Package
-
HTSSOP EP
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTPS70151PWPR
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70151PWP
Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.8V 500mA, 250mA 20-HTSSOP
Texas InstrumentsTPS70248PWPR
LDO Regulator Pos 1.5V3.3V 0.5A/0.25A 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS70245PWPR provided by its distributors.

LDO Regulator Pos 1.2V3.3V 0.5A/0.25A 20-Pin HTSSOP EP T/R
DUAL-OUTPUT, LOW DROPOUT VOLTAGE REGULATORS WITH INTEGRATED SVS FOR SPLIT VOLTAGE SYSTEMS | IC REG LINEAR 3.3V/1.2V 20HTSSOP
60dB(1KHz),50dB(1kHz) 190μA positive electrode Fixed 500mA,250mA 2 3.3V 2.7V 3.3V,1.2V 6V 280mV@ 500mA,- 1 mV 0.01% HTSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:170mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.