Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65950BZXNR

Integrated Power Management IC (PMIC) with 3 DC/DCs, 11 LDOs, Audio Codec, USB HS Transceiver 209-NFBGA -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65950BZXNR.

Texas Instruments

Datasheet159 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet171 pages15 years ago
Datasheet9 pages17 years ago
Technical Drawing2 pages19 years ago

Augswan

Alternate Parts

Price @ 1000
$ 7.4
Stock
220,465
168,233
Authorized Distributors
0
1
Max Input Voltage
-
4.5 V
Min Input Voltage
-
-
Output Voltage
1.45 V
-
Output Current
1.2 A
1.2 A
Polarity
-
-
Case/Package
BGA
BGA
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
4.5 V
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65950BZXNR.

Related Parts

Texas InstrumentsTPS65950A3ZXN
Integrated Power Management/Audio Codec | IC PWR MGMT 11 LDO TXRX 209NFBGA
Texas InstrumentsTPS65950A2ZXNR
2.7V 4.5V Mobile Communication/OMAP™ NFBGA-209 SMD mount,glue mount 7mm*7mm*680μm
Texas InstrumentsTPS65950A3ZXNR
2.7V 4.5V Mobile Communication/OMAP™ NFBGA-209 SMD mount,glue mount 7mm*7mm*680μm

Descriptions

Descriptions of Texas Instruments TPS65950BZXNR provided by its distributors.

Integrated Power Management IC (PMIC) with 3 DC/DCs, 11 LDOs, Audio Codec, USB HS Transceiver 209-NFBGA -40 to 85
Integrated Power Management 209-Pin BGA T/R
IC PWR MGMT W/LDO REG 209BGA
CONSUMER CIRCUIT, PBGA209

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.