Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65950A2ZXNR

2.7V 4.5V Mobile Communication/OMAP™ NFBGA-209 SMD mount,glue mount 7mm*7mm*680μm
$ 6.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65950A2ZXNR.

Farnell

Datasheet159 pages12 years ago
Datasheet8 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+1.11%

CAD Models

Download Texas Instruments TPS65950A2ZXNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.504
$ 9.203
Stock
1,156,097
346,467
Authorized Distributors
4
2
Max Input Voltage
-
4.5 V
Min Input Voltage
-
2.7 V
Output Voltage
1.45 V
1.45 V
Output Current
1.2 A
1.2 A
Polarity
-
-
Case/Package
BGA
BGA
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65950A2ZXNR.

Related Parts

Texas InstrumentsTPS65950BZXNR
Integrated Power Management IC (PMIC) with 3 DC/DCs, 11 LDOs, Audio Codec, USB HS Transceiver 209-NFBGA -40 to 85
Texas InstrumentsTPS65950BZXN
Integrated Power Management/Audio Codec Silicon Revision 1.0 | IC PWR MGMT W/11 LDO REG 209BGA
Texas InstrumentsTPS65951A1ZGU
Integrated Power Management IC (PMIC) Audio Codec Silicon 169-BGA MIC OSTA -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65950A2ZXNR provided by its distributors.

2.7V 4.5V Mobile Communication/OMAP™ NFBGA-209 SMD mount,glue mount 7mm*7mm*680μm
TEXAS INSTRUMENTS TPS65950A2ZXNR POWER MANAGEMENT/ AUDIO CODEC, NFBGA-209
Integrated Power Management IC (PMIC) with 3 DC/DCs, 11 LDOs, Audio Codec, USB HS Transceiver 209-NFBGA -40 to 85
Power Management Unit 2.7V to 4.5V 209-Pin NFBGA T/R
IC INTERFACE SPECIALIZED 16SOIC
BUCK/BOOST NOTEBOOK BATTERY CHAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.