Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65950A3ZXN

Integrated Power Management/Audio Codec | IC PWR MGMT 11 LDO TXRX 209NFBGA
$ 7.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65950A3ZXN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet171 pages15 years ago
Technical Drawing2 pages19 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65950A3ZXN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.636
$ 6.504
Stock
389,189
235,310
Authorized Distributors
4
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
1.45 V
1.45 V
Output Current
1.4 A
1.2 A
Polarity
-
-
Case/Package
BGA
BGA
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65950A3ZXN.

Related Parts

Texas InstrumentsTPS65950BZXNR
Integrated Power Management IC (PMIC) with 3 DC/DCs, 11 LDOs, Audio Codec, USB HS Transceiver 209-NFBGA -40 to 85
Texas InstrumentsTPS65950BZXN
Integrated Power Management/Audio Codec Silicon Revision 1.0 | IC PWR MGMT W/11 LDO REG 209BGA
Texas InstrumentsTPS65951A1ZGU
Integrated Power Management IC (PMIC) Audio Codec Silicon 169-BGA MIC OSTA -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65950A3ZXN provided by its distributors.

Integrated Power Management/Audio Codec | IC PWR MGMT 11 LDO TXRX 209NFBGA
2.7V 4.5V Mobile Communication/OMAP™ NFBGA-209 SMD mount 7mm*7mm*680μm
Integrated Power Management IC (PMIC) with 3 DC/DCs, 11 LDOs, Audio Codec, USB HS Transceiver 209-NFBGA -40 to 85
Power Management Unit 2.7V to 4.5V 209-Pin BGA Tray
Integrated Power Management 209-Pin BGA Bulk
SPECIALTY CONSUMER CIRCUIT PBGA209
TPS65950 INTEGRATED POWER MANAGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65950A3ZXN .