Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65951A1ZGU

Integrated Power Management IC (PMIC) Audio Codec Silicon 169-BGA MIC OSTA -40 to 85

Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65951A1ZGU.

element14 APAC

Datasheet170 pages14 years ago

Texas Instruments

Newark

CAD Models

Download Texas Instruments TPS65951A1ZGU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTPS658640ZGUT
Fully Integrated Solution for Handheld Devices 2.3V to 5.5V 169-Pin BGA MICROSTAR T/R
Texas InstrumentsTPS658643ZGUT
Advanced Power Management IC (PMIC) 169-BGA MIC OSTA -40 to 85
Texas InstrumentsTPS658621CZGUR
Multi-channel Power Management IC (PMIC) with Li-Ion Battery Charger 169-BGA MICROSTAR -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65951A1ZGU provided by its distributors.

Integrated Power Management IC (PMIC) Audio Codec Silicon 169-BGA MIC OSTA -40 to 85
IC PWR MGMT W/9 LDO 169BGA "Handheld/Mobile Devices, OMAP™ PMIC 169-BGA MicroStar (12x12)"
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 169; Package Code: LFBGA; Package Shape: SQUARE; Surface Mount: YES;
PMU, CODEC, 169BGA; Supply Voltage:5V; No. of Step-Down DC - DC Converters:3; No. of LDO Regulators:9; Processor Type:FREESCALE i.MX27 / i.MX31 / i.MX35 / i.MX37 / i.MX51; Digital IC Case Style:BGA; No. of Pins:12; No. of Regulated ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.