Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS658640ZGUR

Fully Integrated Solution for Handheld Devices 2.3V to 5.5V 169-Pin BGA MICROSTAR T/R
$ 5.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS658640ZGUR.

Arrow Electronics

Datasheet6 pages14 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS658640ZGUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.951
$ 6.728
Stock
182,896
190,204
Authorized Distributors
2
2
Max Input Voltage
-
5.5 V
Min Input Voltage
-
3 V
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
BGA
BGA
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
-
5.5 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS658640ZGUR.

Related Parts

Texas InstrumentsTPS65951A1ZGUR
Integrated Power Management IC (PMIC) Audio Codec Silicon 169-BGA MICROSTAR -40 to 85
Texas InstrumentsTPS65951A1ZGU
Integrated Power Management IC (PMIC) Audio Codec Silicon 169-BGA MIC OSTA -40 to 85
Texas InstrumentsTPS658643ZGUT
Advanced Power Management IC (PMIC) 169-BGA MIC OSTA -40 to 85

Descriptions

Descriptions of Texas Instruments TPS658640ZGUR provided by its distributors.

Fully Integrated Solution for Handheld Devices 2.3V to 5.5V 169-Pin BGA MICROSTAR T/R
Advanced Power Management IC (PMIC) 169-BGA MICROSTAR -40 to 85
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 169; Package Code: LFBGA; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.