Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS658643ZGUT

Advanced Power Management IC (PMIC) 169-BGA MIC OSTA -40 to 85
$ 6.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS658643ZGUT.

Texas Instruments

Datasheet8 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Technical Drawing2 pages21 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS658643ZGUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS658643ZGUT.

Related Parts

Texas InstrumentsTPS658640ZGUT
Fully Integrated Solution for Handheld Devices 2.3V to 5.5V 169-Pin BGA MICROSTAR T/R
Texas InstrumentsTPS658640ZQZT
Fully Integrated Solution for Handheld Devices 2.3V to 5.5V 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTPS65950A2ZXN
2.7V 4.5V Mobile Communication/OMAP™ NFBGA-209 SMD mount 7mm*7mm*680μm

Descriptions

Descriptions of Texas Instruments TPS658643ZGUT provided by its distributors.

Advanced Power Management IC (PMIC) 169-BGA MIC OSTA -40 to 85
3V 5.5V handheld/mobile device BGA-169 SMD mount,glue mount 950μm(height)
Power Management Unit 2.3V to 5.5V 169-Pin BGA MICROSTAR T/R
TEXAS INSTRUMENTS TPS658643ZGUT PMU, 169BGA
TPS658643 Tape & Reel (TR) Surface Mount Handheld/Mobile Devices pmic power management device 12mm 5.5V -40C~85C 2A
TPS658643 ADVANCED POWER MANAGEM
PMU, 169BGA; Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:3; No. of LDO Regulators:11; Processor Type:Nvidia-TegraT20; Digital IC Case Style:BGA; No. of Pins:169; No. of Regulated Outputs:14; SVHC:No SVHC (18 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.