Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65563ARGTT

Integrated photo flash charger and IGBT driver with 2A Iout 16-VQFN -35 to 85
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65563ARGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages15 years ago
Datasheet8 pages18 years ago

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65563ARGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 1.23
Stock
197,225
684,956
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
-
-
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-35 °C
-35 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Lead Free RoHS Compliant NO LEAD QUAD IC LED Driver -40C~85C TA 200kHz 320mW 5.5V
Analog DevicesMAX8647ETE+
MAXIM INTEGRATED PRODUCTS MAX8647ETE+. DRIVER, LED, WHITE/RGB, SMD, TQFN-16
Texas InstrumentsTPS60255RTER
7-channel, high efficiency 175-mA charge pump for white LED backlight 16-WQFN -40 to 85
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16
Texas InstrumentsTPS60255RTET
7-channel, high efficiency 175-mA charge pump for white LED backlight 16-WQFN -40 to 85
Texas InstrumentsTPS61181RTER
1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65563ARGTT provided by its distributors.

Integrated photo flash charger and IGBT driver with 2A Iout 16-VQFN -35 to 85
2mA 2.7V 5.5V Camera flash capacitor charger,Xenon QFN SMD mount,glue mount 950μm(height)
TPS65563 Tape & Reel (TR) Surface Mount Photoflash Capacitor Charger Xenon pmic power management device 3mm 5.5V -35C~85C 2mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.