Texas Instruments TPS60255RTET

7-channel, high efficiency 175-mA charge pump for white LED backlight 16-WQFN -40 to 85
$ 1.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60255RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS60255RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.399
$ 1.15
Stock
290,460
504,449
Authorized Distributors
4
3
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Outputs
7
7
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Max Output Current
230 mA
230 mA
Output Voltage
6.6 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60255RTET.

Related Parts

Texas InstrumentsTPS60250RTER
Tape & Reel (TR) TPS60250 Switched Capacitor (Charge Pump) I2C led driver 3mm 230mA 3.5V 2.05W
Texas InstrumentsTPS60252RTET
High efficiency charge pump for 7 WLEDs with I2C interface with 0x76 I2C slave address 16-WQFN -40 to 85
Texas InstrumentsTPS60252RTER
Tape & Reel (TR) TPS60252 Switched Capacitor (Charge Pump) I2C led driver 3mm 230mA 3.5V 2.05W
Analog DevicesMAX8647ETE+
MAXIM INTEGRATED PRODUCTS MAX8647ETE+. DRIVER, LED, WHITE/RGB, SMD, TQFN-16
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Descriptions

Descriptions of Texas Instruments TPS60255RTET provided by its distributors.

7-channel, high efficiency 175-mA charge pump for white LED backlight 16-WQFN -40 to 85
LED DRVR 7Segment 3.3V/5V 16-Pin WQFN EP T/R
6V Single-Wire Switched Capacitor (Charge Pump) 25mA,80mA 7 2.7V 2.7V 6.5V QFN SMD mount,glue mount
0.23 A SWITCHED CAPACITOR CONVERTER 875 kHz SWITCHING FREQ-MAX PQCC16
Operational Amplifiers - Op Amps Dual Micropwr R-to-R Single Supply
IC LED DVR REG 25MA 80MA 16WQFN
IC LED DRV RGLTR SGL WR 16WQFN
IC LED DRIVER RGLTR DIM 16WQFN
White LED Driver IC; Device Type:LED; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.