Texas Instruments UCC2897ARGPR

Flyback, Forward Converter Yes 250kHz Transistor Driver 1 VQFN-20, SMD, Adhesive Mount, 1mm H
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2897ARGPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages16 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-99.91%

CAD Models

Download Texas Instruments UCC2897ARGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.77
Stock
716,865
410,885
Authorized Distributors
1
2
Topology
Flyback
Flyback
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
-
Case/Package
VQFN
VQFN
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 hours ago)

Related Parts

Texas InstrumentsTPS62112RSAT
Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 5V 1.5A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62111RSAR
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-VQFN Exposed Pad
Texas InstrumentsUCC28250RGPR
Advanced half-bridge/full-bridge PWM controller with pre-bias operation 20-QFN -40 to 125

Descriptions

Descriptions of Texas Instruments UCC2897ARGPR provided by its distributors.

Flyback, Forward Converter Yes 250kHz Transistor Driver 1 VQFN-20, SMD, Adhesive Mount, 1mm H
Current Mode PWM Controller 2A 1000kHz Automotive 20-Pin VQFN EP T/R
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QFN (4x4)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.