Texas Instruments TPS40180RGET

DC DC Cntrlr Single-OUT Sync Buck 2V to 40V Input 24-Pin VQFN EP T/R
$ 4.128
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40180RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages12 years ago
Datasheet52 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet19 pages19 years ago

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+4.33%

CAD Models

Download Texas Instruments TPS40180RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.128
$ 2.588
Stock
496,105
1,395,358
Authorized Distributors
4
2
Topology
Multiphase
Multiphase
Output Voltage
5.8 V
5.8 V
Min Input Voltage
2 V
2 V
Max Input Voltage
40 V
40 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
24
24

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS54317RHFT
Buck Yes 350KHz,550KHz Adjustable 1 3.3V 891mV 6V 3V QFN SMD mount 5mm*4mm*900μm
Texas InstrumentsTPS40400RHLT
3-V to 20-V, 30-A, synchronous buck controller with PMBus™, including Telemetry 24-VQFN -40 to 125
Texas InstrumentsTPS40091RHDT
Buck No 100KHz~1.2MHz PWM Signal 4 3.3V 700mV 15V 4.5V QFN SMD mount,glue mount 950μm(height)

Descriptions

Descriptions of Texas Instruments TPS40180RGET provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 2V to 40V Input 24-Pin VQFN EP T/R
Single Phase Stackable Controller 24-VQFN -40 to 85
Buck Yes 150KHz~1MHz Transistor Driver 1 5.8V 700mV 40V 2V VQFN-24 SMD mount,glue mount 950μm(height)
Switching Controllers Single Ph Stackable Controller
IC REG CTRLR BUCK 24-PIN VQFN EP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.