Texas Instruments TPS65121RGTT

4-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Fixed 1.8V Vlogic 16-QFN -40 to 85
$ 1.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65121RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages15 years ago
Datasheet29 pages18 years ago

Newark

element14

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65121RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
$ 1.856
Stock
146,978
857,994
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Max Output Current
-
-
Min Input Voltage
-
2.5 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
3 V
Max Output Voltage
-
5.6 V
Number of Outputs
4
4

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65121RGTT.

Related Parts

BD1604 Series 30 mA 5.5 V 1.2 MHz SMT 4-Parallel White LED Driver - VQFN-16
ROHM BD1604MVV-E2, LED Driver 4-Segments, 3.6 V, 16-Pin SQFN | ROHM Semiconductor BD1604MVV-E2
Gate Driver 16-Pin QFN EP T/R
LDO Regulator Pos 1.25V to 5.5V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R
Texas InstrumentsTPS60230RGTR
Tape & Reel (TR) TPS60230 Switched Capacitor (Charge Pump) PWM led driver 3mm 25mA 3.6V 1.9W
LDO Regulator Pos 3V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R / IC REG LDO 3V 0.25A 16MLF

Descriptions

Descriptions of Texas Instruments TPS65121RGTT provided by its distributors.

4-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Fixed 1.8V Vlogic 16-QFN -40 to 85
Switching Regulator, Voltage-mode, 4.9A, 900kHz Switching Freq-Max, PQCC40
; Input Voltage Primary Max:5.5V; Output Current Max:25mA; Output Voltage Max:1.8V; No. of Outputs:4; Frequency:4MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-QFN; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.