Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD1604MUV-E2

BD1604 Series 30 mA 5.5 V 1.2 MHz SMT 4-Parallel White LED Driver - VQFN-16
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD1604MUV-E2.

IHS

Datasheet13 pages17 years ago

Factory Futures

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
-97.86%

CAD Models

Download ROHM BD1604MUV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsTPS60230RGTR
Tape & Reel (TR) TPS60230 Switched Capacitor (Charge Pump) PWM led driver 3mm 25mA 3.6V 1.9W
LED Driver 4 Segment 12-Pin VQFN EP T/R
Texas InstrumentsTPS61177RGRR
WLED driver for notebook and Tablet display with Mixed Mode dimming 20-VQFN -40 to 85

Descriptions

Descriptions of ROHM BD1604MUV-E2 provided by its distributors.

BD1604 Series 30 mA 5.5 V 1.2 MHz SMT 4-Parallel White LED Driver - VQFN-16
ROHM BD1604MUV-E2, LED Driver 4-Segments, 3.6 V, 16-Pin VQFN | ROHM Semiconductor BD1604MUV-E2
5.5V Switched Capacitor (Charge Pump) 30mA 4 2.7V QFN SMD mount,glue mount
LED DRIVER, CHARGE PUMP, VQFN-16; Driver IC Type:LED; LED Display Type:LED; Interface Type:Parallel; Data / Control Interface:Parallel; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; No. of Pins:16; Operating Temperature Range:-30°C to +85°C; Base Number:1604; Case Style:VQFN; Character Type:LED; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE