Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65051RSMR

Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85
$ 3.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65051RSMR.

Inventory History

3 month trend:
-79.52%

CAD Models

Download Texas Instruments TPS65051RSMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.575
$ 3.519
$ 3.519
Stock
773,572
1,891,530
1,891,530
Authorized Distributors
2
4
4
Max Input Voltage
6 V
6 V
6 V
Min Input Voltage
2.5 V
2.5 V
2.5 V
Output Voltage
-
3.6 V
3.6 V
Output Current
-
1 A
1 A
Polarity
-
-
-
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Operating Supply Current
1.25 mA
1.25 mA
1.25 mA
Operating Supply Voltage
5.8 V
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65051RSMR.

Related Parts

Texas InstrumentsTPS650242RHBT
Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85
Texas InstrumentsTPS65053RGET
32μA 2.5V 6V Mobile Communication/OMAP™ QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS65266RHBT
2.7V to 6.5V Input Voltage, 3A/2A/2A Output Current Synchronous Buck Converters 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65051RSMR provided by its distributors.

Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85
Cell Phones 2.5V to 6V 32-Pin VQFN EP T/R / IC PWR MGMT 6CH W/4 LDO 32VQFN
Power Management IC; Frequency:2.25MHz; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; No. of Outputs:6; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Output Current Max:1A; Output Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65051RSMR.