Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS650245RHBT

ACTIVE (Last Updated: 5days ago) QUAD Tape & Reel (TR) e4 battery management 1A 6V 2.25MHz 5mm
$ 3.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650245RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Farnell

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS650245RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.623
$ 2.646
Stock
282,265
473,213
Authorized Distributors
3
0
Max Input Voltage
6 V
6 V
Min Input Voltage
2.5 V
2.5 V
Case/Package
VQFN
VQFN
Max Charge Current
-
-
Max Output Voltage
1.1 V
-
Min Output Voltage
-
-
Max Output Current
1 A
-
Number of Cells
-
-
Mount
-
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS65020RHATG4
Lead Free ROHS3Compliant Power Management Active IC Power Management -40C~85C TA 6mm 1.5MHz 6V
Texas InstrumentsTPS65021RHAT
ACTIVE (Last Updated: 5days ago) QUAD Tape & Reel (TR) e4 battery management 1.2A 6V 1.5MHz 6mm
Texas InstrumentsTPS65020RHAT
/Polymer QFN-40-EP(6x6) Battery Management ICs ROHS

Descriptions

Descriptions of Texas Instruments TPS650245RHBT provided by its distributors.

ACTIVE (Last Updated: 5days ago) QUAD Tape & Reel (TR) e4 battery management 1A 6V 2.25MHz 5mm
Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Power Management IC; Power Supply Type:Step Down DC-DC Converter; Input Voltage Primary Max:6V; Output Current Max:1A; Output Voltage Max:6V; No. of Outputs:6; Power Dissipation, Pd:2.85W; Frequency:2.25MHz; Supply Voltage Min:2.5V ;RoHS Compliant: Yes
DC/DC CONV, 3 STEP DOWN, 2.5V, 32QFN; Primary Input Voltage:3.6V; No. of Outputs:6; Output Current:800mA; Voltage Regulator Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Dropout Voltage Vdo:65mV; Frequency:2.25MHz; Input Voltage Max:6V; Input Voltage Min:2.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:1.1V; Package / Case:QFN; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Step Down Converter & LDO Voltage Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS650245RHBT.