Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65020RHAT

/Polymer QFN-40-EP(6x6) Battery Management ICs ROHS
$ 5.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65020RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages14 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago
Datasheet14 pages22 years ago

HQonline

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-10.97%

CAD Models

Download Texas Instruments TPS65020RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65020RHAT.

Related Parts

Texas InstrumentsTPS65021RHAT
ACTIVE (Last Updated: 5days ago) QUAD Tape & Reel (TR) e4 battery management 1.2A 6V 1.5MHz 6mm
Texas InstrumentsTPS65021RHAR
ACTIVE (Last Updated: 2days ago) QUAD Tape & Reel (TR) e4 battery management 1.2A 6V 1.5MHz 6mm
Texas InstrumentsTPS65021RHATG4
Power Management System Li-Ion 1200mA 0.6V to 6V 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS65020RHAT provided by its distributors.

/Polymer QFN-40-EP(6x6) Battery Management ICs ROHS
1.2A 1.5V 1.5 V to 6.5 V I²C Power Management Over temperature Lithium ion batteries QFN SMD mount,glue mount 950μm(height)
POWER MANAGEMENT, 3 BUCK, 2 LDO, VQFN-40; Tension, alimentation: 6V; Nombre de convertisseurs DC-DC abaisseurs: 3; Nombre de régulateurs LDO: 2; Nombre de sorties régulées: 5; Boîtier de CI numérique: VQFN; Nombre de broches:
Power Management, 3 Buck, 2 Ldo, Vqfn-40; Supply Voltage:6V; No. Of Step-Down Dc - Dc Converters:3; No. Of Ldo Regulators:2; No. Of Regulated Outputs:5; Digital Ic Case:Vqfn; No. Of Pins:40Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65020RHAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.