Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65021RHAT

ACTIVE (Last Updated: 5days ago) QUAD Tape & Reel (TR) e4 battery management 1.2A 6V 1.5MHz 6mm
$ 6.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65021RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages14 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65021RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.8
$ 5.164
Stock
231,089
122,361,966
Authorized Distributors
3
4
Max Input Voltage
6 V
6 V
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
-
-
Max Output Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65021RHAT.

Related Parts

Texas InstrumentsTPS65020RHATG4
Lead Free ROHS3Compliant Power Management Active IC Power Management -40C~85C TA 6mm 1.5MHz 6V
Texas InstrumentsTPS65020RHAT
/Polymer QFN-40-EP(6x6) Battery Management ICs ROHS
Texas InstrumentsTPS650245RHBT
ACTIVE (Last Updated: 5days ago) QUAD Tape & Reel (TR) e4 battery management 1A 6V 2.25MHz 5mm

Descriptions

Descriptions of Texas Instruments TPS65021RHAT provided by its distributors.

ACTIVE (Last Updated: 5days ago) QUAD Tape & Reel (TR) e4 battery management 1.2A 6V 1.5MHz 6mm
Power Management System Li-Ion 1200mA 0.6V to 6V 40-Pin VQFN EP T/R
1.2A 600mV 2.5V 600mV~6V 2.5 V to 6 V I²C Power Management Over temperature Lithium ion batteries QFN SMD mount,glue mount 950μm(height)
Power Management IC; Power Supply Type:Step Down DC-DC Converter; Input Voltage Primary Max:6V; Output Current Max:1.2A; Output Voltage Max:6V; No. of Outputs:6; Power Dissipation, Pd:2.85W; Frequency:1.5MHz; Supply Voltage Min:2.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.