Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS650250RHBR

Configurable integrated power management (PMIC) with 3 DC/DC converters and 3 LDOs 32-VQFN -40 to 85
$ 3.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650250RHBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet34 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.22%

CAD Models

Download Texas Instruments TPS650250RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.407
$ 3.5
$ 3.5
Stock
619,966
347,872
347,872
Authorized Distributors
2
1
1
Max Input Voltage
-
6.5 V
6.5 V
Min Input Voltage
-
1.5 V
1.5 V
Case/Package
VQFN
VQFN
VQFN
Max Charge Current
-
-
-
Max Output Voltage
-
3.3 V
3.3 V
Min Output Voltage
-
1 V
1 V
Max Output Current
-
800 mA
800 mA
Number of Cells
1
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS650241RHBT
Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85
Texas InstrumentsTPS650244RHBT
6-channel Power Management IC (PMIC) for single cell Li-ion systems 32-VQFN -40 to 85
Texas InstrumentsTPS650241RHBR
Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS650250RHBR provided by its distributors.

Configurable integrated power management (PMIC) with 3 DC/DC converters and 3 LDOs 32-VQFN -40 to 85
Power Management, Over-Temp, Li-Ion Battery, 1.6A, 2.2V, 2.5V, 3.3V, 6V, VQFN-32, SMD, Adhesive Mount, 1mm H
QFN-32-EP(5x5) Battery Management ICs ROHS
ACTIVE (Last Updated: 6days ago) QUAD Tape & Reel (TR) e4 battery management 135muA 6V 2550kHz 5mm
Battery Management Power Mgmt IC for Li-Ion Pwr Sys
Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC32
IC PWR MGMT 1.6A 3-BUCK 3-LDO QFN-32 (W
PWR MANAGEMENT IC, 6 OUTPUT, VQFN-32;
IC BAT PWR MGMT LI-ION 1C 32VQFN
IC PWR MGMT LI-ION SYSTEMS 32QFN
PMU 3 Buck converter and 3 LDO
PWR MANAGEMENT IC, 6 OUTPUT, VQFN-32; Supply Voltage: 6.6V; No. of Step-Down DC - DC Converters: 3; No. of LDO Regulators: 3; No. of Regulated Outputs: 6; Digital IC Case: VQFN; No. of Pins: 32Pins; Operating Temperature Min: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS650250RHBR .