Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS63700DRCTG4

Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN 10-VSON -40 to 85
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63700DRCTG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
-4.03%

CAD Models

Download Texas Instruments TPS63700DRCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.233
$ 1.233
Stock
619,175
1,164,727
1,164,727
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
360 mA
360 mA
360 mA
Switching Frequency
1.38 MHz
1.38 MHz
1.38 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-15 V
-15 V
-15 V
Max Output Voltage
-2 V
-2 V
-2 V
Efficiency
84 %
84 %
84 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63700DRCTG4.

Related Parts

Texas InstrumentsTPS61201DRCR
IC REG BOOST 3.3V 1.2A 10VSON Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad
Texas InstrumentsTPS62748YFPT
IC REG BUCK PROG 300MA 8DSBGA "Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V 1 Output 300mA 8-XFBGA, DSBGA"
Texas InstrumentsTPS61093DSKR
Switching Regulator, Current-mode, 1.5A, 1400kHz Switching Freq-Max, PDSO10

Descriptions

Descriptions of Texas Instruments TPS63700DRCTG4 provided by its distributors.

Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN 10-VSON -40 to 85
Conv DC-DC 2.7V to 5.5V Inv Single-Out -2V to -15V 0.36A 10-Pin VSON EP T/R
Buck-Boost No 1.38MHz Adjustable 1 15V 2V 5.5V 2.7V VSON-10 SMD mount,glue mount 950μm(height)
IC REG BUCK-BST ADJ 360MA 10VSON Buck-Boost Switching Regulator IC Negative Adjustable -2V 1 Output 360mA 10-VFDFN Exposed Pad

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.