Texas Instruments TPS63070RNMR

2-V to 16-V Buck-Boost Converter With 3.6-A Switch Current | IC REG BCK BST ADJ 3.6A 15VQFN
$ 1.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63070RNMR.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
+43.75%

CAD Models

Download Texas Instruments TPS63070RNMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.738
$ 2.24
Stock
1,027,932
625,227
Authorized Distributors
4
2
Case/Package
VQFN
-
Number of Pins
15
15
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
16 V
16 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
9 V
9 V
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63070RNMR.

Related Parts

Texas InstrumentsTPS63050RMWT
Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA QFN-12(2.5x2.5) DC-DC Converters ROHS
Texas InstrumentsTPS63050RMWR
Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA VFQFN-12(2.5x2.5) DC-DC Converters ROHS
Texas InstrumentsTPS6209718RWKT
2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125

Descriptions

Descriptions of Texas Instruments TPS63070RNMR provided by its distributors.

2-V to 16-V Buck-Boost Converter With 3.6-A Switch Current | IC REG BCK BST ADJ 3.6A 15VQFN
Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
Buck-Boost Yes 2.4MHz Adjustable 1 9V 2.5V 16V 2V VQFN-15 SMD mount,glue mount 1mm(height)
Buck-boost type Adjustable 2.5V~9V 3.6A 2V~16V VQFN-15-HR(2.5x3) DC-DC Converters ROHS
Switching Regulator, Current-mode, 2A, 2800kHz Switching Freq-Max, BICMOS, PQCC15
Buck-Boost Converter, 2V-16V In, 15-VQFN-HR, Automotive
Dc/Dc Conv, Buck/Boost, 2.4Mhz, Vqfn-15; Topology:Buck-Boost; Input Voltage Min:2V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:15Pins; Output Current:2A; Output Voltage Min:2.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63070RNMR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63070RNMR .