Texas Instruments TPS63070RNMT

Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
$ 2.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63070RNMT.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-9.67%

CAD Models

Download Texas Instruments TPS63070RNMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.374
$ 1.738
Stock
629,606
1,579,335
Authorized Distributors
2
4
Case/Package
-
VQFN
Number of Pins
15
15
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
16 V
16 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
9 V
9 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63070RNMT.

Related Parts

Texas InstrumentsTPS54325PWP
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS54325PWPR
4.5V to 18V Input, 3A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Texas InstrumentsTPS63050YFFT
Buck-Boost Converter Yes 2.5MHz Adjustable 1Ch 5.5V 2.5V DSBGA-12 SMD, Adhesive Mount 330μm H
Digitally Programmable TinyBuck Regulator | IC REG BUCK PROG 3A 15WLCSP
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
DC to DC Converter 2.3V to 5.5V Step Down Single-Out 0.6V to 1.4V 3A 15-Pin WLCSP T/R

Descriptions

Descriptions of Texas Instruments TPS63070RNMT provided by its distributors.

Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
Texas Instruments Buck-Boost Converter 2A Single Output VQFN-HR 15-Pin
Switching Regulator, Current-mode, 2A, 2800kHz Switching Freq-Max, BICMOS, PQCC15
DC DC Converters; TPS63070RNMT; TEXAS INSTRUMENTS; 15; Buck-Boost; 1; 2.5 mm
TPS63070 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3V 2.5mm 2A 2.4MHz
DC/DC CONV, BUCK-BOOST, 2.4KHZ, VQFN-15; Topology: Buck-Boost; Input Voltage Min: 2V; Input Voltage Max: 16V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VQFN; No. of Pins: 15Pins; Output Current: 2A; Output Voltage Min: 2.5V; Output Voltage Max: 9V; Switching Frequency: 2.4kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63070-RNMT
  • TPS63070RNMT .