Texas Instruments TPS62300DRCR

Buck Converter Yes 3MHz Adjustable 1Ch 5.4V 600mV 6V 2.7V VSON-10 SMD, Adhesive Mount 1mm H
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62300DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages15 years ago
Datasheet37 pages18 years ago
Datasheet12 pages19 years ago

Newark

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
+0.05%

CAD Models

Download Texas Instruments TPS62300DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62300DRCR.

Related Parts

Texas InstrumentsTPS62320DRCR
Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85
Texas InstrumentsTPS62320YZDR
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 8-Pin DSBGA T/R
Texas InstrumentsTPS62320YZDT
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 8-Pin DSBGA T/R
Buck Yes 3MHz Adjustable 1 3.3V 900mV 5.2V 2.7V SMD mount,glue mount 2.05mm*1.05mm*390μm
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter

Descriptions

Descriptions of Texas Instruments TPS62300DRCR provided by its distributors.

Buck Converter Yes 3MHz Adjustable 1Ch 5.4V 600mV 6V 2.7V VSON-10 SMD, Adhesive Mount 1mm H
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 10-Pin VSON EP T/R
Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN 10-VSON -40 to 85
0.89 A SWITCHING REGULATOR 3350 kHz SWITCHING FREQ-MAX PDSO10
TPS62300 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 23hours ago) DC to DC switching regulator 3.6V 3mm 500mA 3MHz
Dc/Dc Conv, Sync Buck, 3Mhz, Vson-10; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vson; No. Of Pins:10Pins; Output Current:500Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62300DRCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62300DRCR .
  • TPS62300DRCR.