Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS630250YFFR

Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 2A, 4A 20-UFBGA, DSBGA
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS630250YFFR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
+0.11%

CAD Models

Download Texas Instruments TPS630250YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 2.23
Stock
557,739
296,964
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2.3 V
2.3 V
Max Output Voltage
3.6 V
3.6 V
Efficiency
97 %
97 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS630250YFFR.

Related Parts

Texas InstrumentsTPS630241YFFT
High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125
Texas InstrumentsTPS630251YFFR
4A switch Single-Inductor Buck-Boost Converter in WCSP 20-DSBGA -40 to 125
Texas InstrumentsTPS630242YFFT
High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125
Synchronous Buck Converter, Processor Supply, I2C Programming, Transient Load Helper, 4.0 A
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16

Descriptions

Descriptions of Texas Instruments TPS630250YFFR provided by its distributors.

Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 2A, 4A 20-UFBGA, DSBGA
4-A switch single-inductor buck-boost converter in 3.7 mm² DSBGA package 20-DSBGA -40 to 125
Switching Regulator, Current-mode, 2A, 2500kHz Switching Freq-Max, BICMOS
Buck-boost type Adjustable 2.3V~5.5V 2.3V~3.6V BGA-20 DC-DC Converters ROHS
Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 2.3V to 3.6V 2A 20-Pin DSBGA T/R
Buck-Boost Yes 2.5MHz Adjustable 1 3.6V 2.3V 5.5V 2.3V DSBGA-20 SMD mount,glue mount 330μm(height)
TPS630250 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 2.8V 0m 2A 4A 2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.