Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS630241YFFT

High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS630241YFFT.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Technical Drawing2 pages12 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS630241YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.2
Stock
258,215
1,503,685
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2.5 MHz
-
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2.9 V
-
Max Output Voltage
-
-
Efficiency
97 %
97 %
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS630241YFFT.

Related Parts

Texas InstrumentsTPS630251YFFR
4A switch Single-Inductor Buck-Boost Converter in WCSP 20-DSBGA -40 to 125
Texas InstrumentsTPS630251YFFT
4A switch Single-Inductor Buck-Boost Converter in WCSP 20-DSBGA -40 to 125
Texas InstrumentsTPS63024YFFT
High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125
Synchronous Buck Converter, Processor Supply, I2C Programming, Transient Load Helper, 4.0 A
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16

Descriptions

Descriptions of Texas Instruments TPS630241YFFT provided by its distributors.

High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125
Buck-Boost Yes 2.5MHz Fixed 1 2.9V 2.9V 5.5V 2.3V DSBGA-20 SMD mount,glue mount 330μm(height)
TPS630241 ALSO OPERATES IN PFM CONTROL TECHNIQUE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 2.8V 0m 2.12A Switch 2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.